100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C101F5GACTU

DigiKey Part Number
399-C0805C101F5GACTUTR-ND - Tape & Reel (TR)
399-C0805C101F5GACTUCT-ND - Cut Tape (CT)
399-C0805C101F5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C101F5GACTU
Description
CAP CER 100PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C101F5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 206
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1012,15800 Kč121,58 Kč
509,39880 Kč469,94 Kč
1008,54830 Kč854,83 Kč
5007,11034 Kč3 555,17 Kč
1 0006,66561 Kč6 665,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,99860 Kč23 994,40 Kč
8 0005,75064 Kč46 005,12 Kč
12 0005,62645 Kč67 517,40 Kč
20 0005,48875 Kč109 775,00 Kč
28 0005,40820 Kč151 429,60 Kč
Manufacturers Standard Package
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč