
CC0805GRNPO9BN101 | |
|---|---|
DigiKey Part Number | 311-3379-2-ND - Tape & Reel (TR) 311-3379-1-ND - Cut Tape (CT) 311-3379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805GRNPO9BN101 |
Description | CAP CER 100PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805GRNPO9BN101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 1,97400 Kč | 19,74 Kč |
| 50 | 1,38580 Kč | 69,29 Kč |
| 100 | 1,20740 Kč | 120,74 Kč |
| 500 | 0,90922 Kč | 454,61 Kč |
| 1 000 | 0,81745 Kč | 817,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,64805 Kč | 2 592,20 Kč |
| 8 000 | 0,59962 Kč | 4 796,96 Kč |
| 12 000 | 0,57538 Kč | 6 904,56 Kč |
| 20 000 | 0,54853 Kč | 10 970,60 Kč |
| 28 000 | 0,53285 Kč | 14 919,80 Kč |
| 40 000 | 0,51776 Kč | 20 710,40 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

