
C0805C101G5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C101G5GACTUTR-ND - Tape & Reel (TR) 399-C0805C101G5GACTUCT-ND - Cut Tape (CT) 399-C0805C101G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C101G5GACTU |
Description | CAP CER 100PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C101G5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,13900 Kč | 71,39 Kč |
| 50 | 5,37540 Kč | 268,77 Kč |
| 100 | 4,82740 Kč | 482,74 Kč |
| 500 | 3,90604 Kč | 1 953,02 Kč |
| 1 000 | 3,62153 Kč | 3 621,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,19490 Kč | 12 779,60 Kč |
| 8 000 | 3,03639 Kč | 24 291,12 Kč |
| 12 000 | 2,95697 Kč | 35 483,64 Kč |
| 20 000 | 2,86895 Kč | 57 379,00 Kč |
| 28 000 | 2,81748 Kč | 78 889,44 Kč |
| 40 000 | 2,76799 Kč | 110 719,60 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

