
KGM21BCG1H101GT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H101GTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H101GTCT-ND - Cut Tape (CT) 478-KGM21BCG1H101GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H101GT |
Description | CAP CER 100PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H101GT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,62500 Kč | 26,25 Kč |
| 50 | 1,87720 Kč | 93,86 Kč |
| 100 | 1,64830 Kč | 164,83 Kč |
| 500 | 1,26282 Kč | 631,41 Kč |
| 1 000 | 1,14418 Kč | 1 144,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,96628 Kč | 3 865,12 Kč |
| 8 000 | 0,90026 Kč | 7 202,08 Kč |
| 12 000 | 0,86722 Kč | 10 406,64 Kč |
| 20 000 | 0,83060 Kč | 16 612,00 Kč |
| 28 000 | 0,80920 Kč | 22 657,60 Kč |
| 40 000 | 0,78862 Kč | 31 544,80 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

