



XAP-13V-1 | |
|---|---|
DigiKey Part Number | 455-2159-ND |
Manufacturer | |
Manufacturer Product Number | XAP-13V-1 |
Description | CONN RCPT HSG 13POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 917697-1 | TE Connectivity AMP Connectors | 1 600 | A138984-ND | 17,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,53600 Kč | 45,36 Kč |
| 25 | 4,24160 Kč | 106,04 Kč |
| 50 | 4,04000 Kč | 202,00 Kč |
| 100 | 3,84680 Kč | 384,68 Kč |
| 250 | 3,60492 Kč | 901,23 Kč |
| 500 | 3,43276 Kč | 1 716,38 Kč |
| 1 000 | 3,26855 Kč | 3 268,55 Kč |
| 3 000 | 3,02462 Kč | 9 073,86 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |






















