



S13B-XASK-1 | |
|---|---|
DigiKey Part Number | 455-S13B-XASK-1-ND |
Manufacturer | |
Manufacturer Product Number | S13B-XASK-1 |
Description | CONN HEADER R/A 13POS 2.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 13 position 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.126" (3.20mm) |
Series | Insulation Height 0.299" (7.60mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Features Board Lock |
Number of Rows 1 | Operating Temperature -25°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250V |
Termination Press-Fit, Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 17,72200 Kč | 177,22 Kč |
| 100 | 15,05560 Kč | 1 505,56 Kč |
| 500 | 13,43830 Kč | 6 719,15 Kč |
| 1 000 | 12,79660 Kč | 12 796,60 Kč |
| 5 000 | 11,42316 Kč | 57 115,80 Kč |
| 10 000 | 10,87833 Kč | 108 783,30 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |



