



XAP-09V-1 | |
|---|---|
DigiKey Part Number | 455-2155-ND |
Manufacturer | |
Manufacturer Product Number | XAP-09V-1 |
Description | CONN RCPT HSG 9POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,88500 Kč | 38,85 Kč |
| 25 | 3,64520 Kč | 91,13 Kč |
| 50 | 3,46880 Kč | 173,44 Kč |
| 100 | 3,30300 Kč | 330,30 Kč |
| 250 | 3,09512 Kč | 773,78 Kč |
| 500 | 2,94686 Kč | 1 473,43 Kč |
| 1 000 | 2,80596 Kč | 2 805,96 Kč |
| 3 000 | 2,59654 Kč | 7 789,62 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |





















