
| SZH-003T-P0.5 | |
|---|---|
| DigiKey Part Number | 455-1281TR-ND - Tape & Reel (TR) 455-1281CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | SZH-003T-P0.5 | 
| Description | CONN SOCKET 28-32AWG CRIMP TIN | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Socket Contact Tin 28-32 AWG Crimp | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | JST Sales America Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Type | - | |
| Pin or Socket | Socket | |
| Contact Termination | Crimp | |
| Wire Gauge | 28-32 AWG | |
| Contact Finish | Tin | |
| Contact Finish Thickness | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 16 000 | 0,23736 Kč | 3 797,76 Kč | 
| 32 000 | 0,22601 Kč | 7 232,32 Kč | 
| 48 000 | 0,21963 Kč | 10 542,24 Kč | 
| 80 000 | 0,21185 Kč | 16 948,00 Kč | 
| 112 000 | 0,20688 Kč | 23 170,56 Kč | 
| 160 000 | 0,20173 Kč | 32 276,80 Kč | 
| 400 000 | 0,18911 Kč | 75 644,00 Kč | 
| 800 000 | 0,18008 Kč | 144 064,00 Kč | 
| Unit Price without VAT: | 0,23736 Kč | 
|---|---|
| Unit Price with VAT: | 0,28721 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



















 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic