
SZH-002T-P0.5 | |
|---|---|
DigiKey Part Number | 455-1130TR-ND - Tape & Reel (TR) 455-1130CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SZH-002T-P0.5 |
Description | CONN SOCKET 26-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 26-28 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 000 | 0,24115 Kč | 3 134,95 Kč |
| 26 000 | 0,22961 Kč | 5 969,86 Kč |
| 39 000 | 0,22313 Kč | 8 702,07 Kč |
| 65 000 | 0,21523 Kč | 13 989,95 Kč |
| 91 000 | 0,21017 Kč | 19 125,47 Kč |
| 130 000 | 0,20495 Kč | 26 643,50 Kč |
| 325 000 | 0,19212 Kč | 62 439,00 Kč |
| 650 000 | 0,18295 Kč | 118 917,50 Kč |
| Unit Price without VAT: | 0,24115 Kč |
|---|---|
| Unit Price with VAT: | 0,29179 Kč |






















