
SXA-01T-P0.6 | |
|---|---|
DigiKey Part Number | 455-2051TR-ND - Tape & Reel (TR) 455-2051CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SXA-01T-P0.6 |
Description | CONN SOCKET 20-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,35391 Kč | 2 831,28 Kč |
| 16 000 | 0,33699 Kč | 5 391,84 Kč |
| 24 000 | 0,32748 Kč | 7 859,52 Kč |
| 40 000 | 0,31587 Kč | 12 634,80 Kč |
| 56 000 | 0,30846 Kč | 17 273,76 Kč |
| 80 000 | 0,30079 Kč | 24 063,20 Kč |
| 200 000 | 0,28196 Kč | 56 392,00 Kč |
| 400 000 | 0,26850 Kč | 107 400,00 Kč |
| 800 000 | 0,25643 Kč | 205 144,00 Kč |
| Unit Price without VAT: | 0,35391 Kč |
|---|---|
| Unit Price with VAT: | 0,42823 Kč |

























