
SXA-001T-P0.6L | |
|---|---|
DigiKey Part Number | 455-2050-2-ND - Tape & Reel (TR) 455-2050-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SXA-001T-P0.6L |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer JST Sales America Inc. | Contact Termination Crimp |
Series | Wire Gauge 22-26 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,65100 Kč | 6,51 Kč |
| 25 | 0,61320 Kč | 15,33 Kč |
| 50 | 0,57960 Kč | 28,98 Kč |
| 100 | 0,55220 Kč | 55,22 Kč |
| 250 | 0,51740 Kč | 129,35 Kč |
| 500 | 0,49262 Kč | 246,31 Kč |
| 1 000 | 0,46889 Kč | 468,89 Kč |
| 2 500 | 0,43953 Kč | 1 098,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,40479 Kč | 3 238,32 Kč |
| 16 000 | 0,38544 Kč | 6 167,04 Kč |
| 24 000 | 0,37456 Kč | 8 989,44 Kč |
| 40 000 | 0,36129 Kč | 14 451,60 Kč |
| 56 000 | 0,35281 Kč | 19 757,36 Kč |
| 80 000 | 0,34404 Kč | 27 523,20 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |





















