
YRS-691 | |
|---|---|
DigiKey Part Number | 455-YRS-691-ND |
Manufacturer | |
Manufacturer Product Number | YRS-691 |
Description | HAND CRIMPER FOR CHAIN CONTACTS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer JST Sales America Inc. | For Use With/Related Products Rectangular Contacts |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34 968,81000 Kč | 34 968,81 Kč |
| Unit Price without VAT: | 34 968,81000 Kč |
|---|---|
| Unit Price with VAT: | 42 312,26010 Kč |


