Pin Contact Tin 22-26 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWPT-001T-P025

DigiKey Part Number
455-1320-2-ND - Tape & Reel (TR)
455-1320-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SWPT-001T-P025
Description
CONN PIN 22-26AWG CRIMP TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 22-26 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
JST Sales America Inc.
Contact Termination
Crimp
Series
Wire Gauge
22-26 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73 551
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,32300 Kč13,23 Kč
251,23480 Kč30,87 Kč
501,18000 Kč59,00 Kč
1001,12340 Kč112,34 Kč
2501,05240 Kč263,10 Kč
5001,00160 Kč500,80 Kč
1 0000,95373 Kč953,73 Kč
2 5000,89401 Kč2 235,03 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 2000,82202 Kč6 740,56 Kč
16 4000,78275 Kč12 837,10 Kč
24 6000,76067 Kč18 712,48 Kč
41 0000,73373 Kč30 082,93 Kč
57 4000,71651 Kč41 127,67 Kč
82 0000,69871 Kč57 294,22 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč