SWPJT-21T-P0.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWPJT-21T-P0.5

DigiKey Part Number
455-2453-2-ND - Tape & Reel (TR)
455-2453-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SWPJT-21T-P0.5
Description
CONN PIN 18-22AWG CRIMP TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
18-22 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42 845
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,62100 Kč16,21 Kč
251,51560 Kč37,89 Kč
501,43980 Kč71,99 Kč
1001,37040 Kč137,04 Kč
2501,28404 Kč321,01 Kč
5001,22300 Kč611,50 Kč
1 0001,16449 Kč1 164,49 Kč
2 5001,09140 Kč2 728,50 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0000,92336 Kč5 540,16 Kč
12 0000,87924 Kč10 550,88 Kč
18 0000,85443 Kč15 379,74 Kč
30 0000,82418 Kč24 725,40 Kč
42 0000,80484 Kč33 803,28 Kč
60 0000,78484 Kč47 090,40 Kč
150 0000,73573 Kč110 359,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč