
SWPJR-21T-M0.5A | |
|---|---|
DigiKey Part Number | 455-2452-2-ND - Tape & Reel (TR) 455-2452-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SWPJR-21T-M0.5A |
Description | CONN SOCKET 18-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,55400 Kč | 15,54 Kč |
| 25 | 1,46160 Kč | 36,54 Kč |
| 50 | 1,39420 Kč | 69,71 Kč |
| 100 | 1,32710 Kč | 132,71 Kč |
| 250 | 1,24308 Kč | 310,77 Kč |
| 500 | 1,18386 Kč | 591,93 Kč |
| 1 000 | 1,12738 Kč | 1 127,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 1,01360 Kč | 4 561,20 Kč |
| 9 000 | 0,96516 Kč | 8 686,44 Kč |
| 13 500 | 0,93793 Kč | 12 662,06 Kč |
| 22 500 | 0,90471 Kč | 20 355,97 Kč |
| 31 500 | 0,88348 Kč | 27 829,62 Kč |
| 45 000 | 0,86152 Kč | 38 768,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |










