



B02B-WPJSS-1 | |
|---|---|
DigiKey Part Number | 455-B02B-WPJSS-1-ND |
Manufacturer | |
Manufacturer Product Number | B02B-WPJSS-1 |
Description | CONN HEADER VERT 2POS 5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B02B-WPJSS-1 Models |
Category | Contact Length - Post 0.130" (3.30mm) |
Mfr | Insulation Height 0.843" (21.41mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch - Mating | Features Board Guide |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Ingress Protection Waterproof |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 7A |
Mounting Type | Voltage Rating 300V |
Termination Solder | Mated Stacking Heights 25.3mm |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,85800 Kč | 58,58 Kč |
| 100 | 4,97860 Kč | 497,86 Kč |
| 600 | 4,38683 Kč | 2 632,10 Kč |
| 1 200 | 4,17720 Kč | 5 012,64 Kč |
| 5 400 | 3,75639 Kč | 20 284,51 Kč |
| 10 200 | 3,59154 Kč | 36 633,71 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |












