Socket Contact Tin 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWPJR-21T-M0.5

DigiKey Part Number
455-2451-2-ND - Tape & Reel (TR)
455-2451-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SWPJR-21T-M0.5
Description
CONN SOCKET 18-22AWG CRIMP TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-22 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78 187
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,55400 Kč15,54 Kč
251,46160 Kč36,54 Kč
501,39420 Kč69,71 Kč
1001,32710 Kč132,71 Kč
2501,24308 Kč310,77 Kč
5001,18386 Kč591,93 Kč
1 0001,12738 Kč1 127,38 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5001,01360 Kč4 561,20 Kč
9 0000,96516 Kč8 686,44 Kč
13 5000,93793 Kč12 662,06 Kč
22 5000,90471 Kč20 355,97 Kč
31 5000,88348 Kč27 829,62 Kč
45 0000,86152 Kč38 768,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč