
WC-WPJM | |
|---|---|
DigiKey Part Number | 455-2465-ND |
Manufacturer | |
Manufacturer Product Number | WC-WPJM |
Description | TOOL HAND CRIMPER 18-22AWG SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 18-22 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 789,03000 Kč | 15 789,03 Kč |
| 5 | 14 636,36200 Kč | 73 181,81 Kč |
| 10 | 14 166,84700 Kč | 141 668,47 Kč |
| Unit Price without VAT: | 15 789,03000 Kč |
|---|---|
| Unit Price with VAT: | 19 104,72630 Kč |





