
09238RA-24P-GA-00 | |
|---|---|
DigiKey Part Number | P122272-ND |
Manufacturer | |
Manufacturer Product Number | 09238RA-24P-GA-00 |
Description | FAN AXIAL 92X38.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 141.3 CFM (3.96m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 61.0dB |
Mfr | Power (Watts) 22.08 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 92mm L x 92mm H | Current Rating (Amps) 0.920A |
Width 38.40mm | Voltage Range 14 ~ 27.6VDC |
Air Flow 141.3 CFM (3.96m³/min) | Material - Frame Plastic |
Static Pressure 1.040 in H2O (258.0 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 100000 Hrs @ 25°C |
Fan Type | Base Product Number |
Features Auto Restart |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 923,91000 Kč | 923,91 Kč |
| 10 | 739,97000 Kč | 7 399,70 Kč |
| 45 | 632,86578 Kč | 28 478,96 Kč |
| 90 | 624,01856 Kč | 56 161,67 Kč |
| Unit Price without VAT: | 923,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 117,93110 Kč |










