
02T-WPJV-3-EM | |
|---|---|
DigiKey Part Number | 455-2457-ND |
Manufacturer | |
Manufacturer Product Number | 02T-WPJV-3-EM |
Description | CONN PLUG HSG 2POS 5.00MM |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Blue 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Blue | |
Features | JIS C 0920 Grade Level 7 | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 18,12100 Kč | 181,21 Kč |
| 25 | 16,98320 Kč | 424,58 Kč |
| 50 | 16,16840 Kč | 808,42 Kč |
| 225 | 14,53996 Kč | 3 271,49 Kč |
| 450 | 13,84516 Kč | 6 230,32 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |




