Parametric Equivalent
Parametric Equivalent

02T-WPJV-2-RM | |
|---|---|
DigiKey Part Number | 455-2456-ND |
Manufacturer | |
Manufacturer Product Number | 02T-WPJV-2-RM |
Description | CONN PLUG HSG 2POS 5.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Red 0.197" (5.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Red |
Connector Type | Features JIS C 0920 Grade Level 7 |
Contact Type Male Pin | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 02T-WPJV-1-SM | JST Sales America Inc. | 6 051 | 455-2455-ND | 21,84000 Kč | Parametric Equivalent |
| 02T-WPJV-3-EM | JST Sales America Inc. | 503 | 455-2457-ND | 21,42000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | 14,94964 Kč | 10 091,01 Kč |
| Unit Price without VAT: | 14,94964 Kč |
|---|---|
| Unit Price with VAT: | 18,08906 Kč |





