Socket Contact Tin 16-22 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVF-42T-P2.0

DigiKey Part Number
455-2347-2-ND - Tape & Reel (TR)
455-2347-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SVF-42T-P2.0
Description
CONN SOCKET 16-22AWG CRIMP TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 16-22 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16-22 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41 186
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
102,75100 Kč27,51 Kč
252,58680 Kč64,67 Kč
502,46520 Kč123,26 Kč
1002,34550 Kč234,55 Kč
2502,19808 Kč549,52 Kč
5002,09266 Kč1 046,33 Kč
1 0001,99271 Kč1 992,71 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,89738 Kč3 794,76 Kč
4 0001,80677 Kč7 227,08 Kč
6 0001,75575 Kč10 534,50 Kč
10 0001,69357 Kč16 935,70 Kč
14 0001,65383 Kč23 153,62 Kč
20 0001,61272 Kč32 254,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč