Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PAP-16V-S | |
|---|---|
DigiKey Part Number | 455-1500-ND |
Manufacturer | |
Manufacturer Product Number | PAP-16V-S |
Description | CONN RCPT HSG 16POS 2.00MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2012002160 | Molex | 0 | 900-2012002160-ND | 3,82003 Kč | Parametric Equivalent |
| 2012002161 | Molex | 0 | 900-2012002161-ND | 3,95594 Kč | Parametric Equivalent |
| 2012002162 | Molex | 0 | 900-2012002162-ND | 5,25211 Kč | Parametric Equivalent |
| 2012002163 | Molex | 0 | 900-2012002163-ND | 4,61723 Kč | Parametric Equivalent |
| 2012002164 | Molex | 0 | 900-2012002164-ND | 4,74254 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,01986 Kč | 2 019,86 Kč |
| Unit Price without VAT: | 2,01986 Kč |
|---|---|
| Unit Price with VAT: | 2,44403 Kč |





















