Parametric Equivalent

2MM-RCP-S16-BX | |
|---|---|
DigiKey Part Number | 1111-2MM-RCP-S16-BX-ND |
Manufacturer | |
Manufacturer Product Number | 2MM-RCP-S16-BX |
Description | 16P 2MM REC HSG SR CRIMP LATCH B |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Liquid Crystal Polymer (LCP) |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJW2K-16HG | JAM | 832 | 4285-SJW2K-16HG-ND | 5,01000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 28,27170 Kč | 2 827,17 Kč |
| Unit Price without VAT: | 28,27170 Kč |
|---|---|
| Unit Price with VAT: | 34,20876 Kč |


