
2MM-RCP-S16-BX | |
|---|---|
DigiKey Part Number | 17-2MM-RCP-S16-BX-ND |
Manufacturer | |
Manufacturer Product Number | 2MM-RCP-S16-BX |
Description | AMPMODU 2 MM, CRIMP RECEPTACLE, |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2MM-RCP-S16-BX Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Liquid Crystal Polymer (LCP) |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJW2K-16HG | JAM | 832 | 4285-SJW2K-16HG-ND | 5,01000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,04000 Kč | 40,04 Kč |
| 10 | 33,93200 Kč | 339,32 Kč |
| 25 | 31,80880 Kč | 795,22 Kč |
| 50 | 30,28220 Kč | 1 514,11 Kč |
| 100 | 28,83690 Kč | 2 883,69 Kč |
| 300 | 26,68460 Kč | 8 005,38 Kč |
| 500 | 25,73944 Kč | 12 869,72 Kč |
| 1 000 | 24,51084 Kč | 24 510,84 Kč |
| 2 500 | 22,97709 Kč | 57 442,72 Kč |
| Unit Price without VAT: | 40,04000 Kč |
|---|---|
| Unit Price with VAT: | 48,44840 Kč |

