Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5055701600 | |
|---|---|
DigiKey Part Number | 900-5055701600-ND |
Manufacturer | |
Manufacturer Product Number | 5055701600 |
Description | 2.0W/B SINGLE REC HSG 16CKT NAT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055701600 Models |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Number of Positions | Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2012002160 | Molex | 0 | 900-2012002160-ND | 3,82003 Kč | Parametric Equivalent |
| 2012002161 | Molex | 0 | 900-2012002161-ND | 3,95594 Kč | Parametric Equivalent |
| 2012002162 | Molex | 0 | 900-2012002162-ND | 5,25211 Kč | Parametric Equivalent |
| 2012002163 | Molex | 0 | 900-2012002163-ND | 4,61723 Kč | Parametric Equivalent |
| 2012002164 | Molex | 0 | 900-2012002164-ND | 4,74254 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 8,37407 Kč | 26 797,02 Kč |
| Unit Price without VAT: | 8,37407 Kč |
|---|---|
| Unit Price with VAT: | 10,13262 Kč |










