Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2012002163 | |
|---|---|
DigiKey Part Number | 900-2012002163-ND |
Manufacturer | |
Manufacturer Product Number | 2012002163 |
Description | SPOT-ON 2.0 W/B SR SMT REC HSG 1 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Receptacle Yellow 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2012002163 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Yellow |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2012002160 | Molex | 0 | 900-2012002160-ND | 3,82003 Kč | Parametric Equivalent |
| 2012002161 | Molex | 0 | 900-2012002161-ND | 3,95594 Kč | Parametric Equivalent |
| 2012002162 | Molex | 0 | 900-2012002162-ND | 5,25211 Kč | Parametric Equivalent |
| 2012002164 | Molex | 0 | 900-2012002164-ND | 4,74254 Kč | Parametric Equivalent |
| 5055701600 | Molex | 0 | 900-5055701600-ND | 8,37407 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 4,61723 Kč | 11 081,35 Kč |
| Unit Price without VAT: | 4,61723 Kč |
|---|---|
| Unit Price with VAT: | 5,58685 Kč |










