



04SR-3S | |
|---|---|
DigiKey Part Number | 455-2185-ND |
Manufacturer | |
Manufacturer Product Number | 04SR-3S |
Description | CONN RCPT 4POS IDC 30AWG TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Tin 30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 30 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,71100 Kč | 57,11 Kč |
| 25 | 5,35040 Kč | 133,76 Kč |
| 50 | 5,09420 Kč | 254,71 Kč |
| 100 | 4,85050 Kč | 485,05 Kč |
| 250 | 4,54564 Kč | 1 136,41 Kč |
| 500 | 4,32810 Kč | 2 164,05 Kč |
| 2 000 | 3,92432 Kč | 7 848,64 Kč |
| 4 000 | 3,73691 Kč | 14 947,64 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |












