
A04SR04SR30K203B | |
|---|---|
DigiKey Part Number | 455-3634-ND |
Manufacturer | |
Manufacturer Product Number | A04SR04SR30K203B |
Description | JUMPER 04SR-3S - 04SR-3S 8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.039" (1.00mm) |
Series | Length 0.667' (203.20mm, 8.00") |
Packaging Bulk | Color Black, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 27,06600 Kč | 270,66 Kč |
| 25 | 25,35720 Kč | 633,93 Kč |
| 50 | 24,14780 Kč | 1 207,39 Kč |
| 100 | 22,99280 Kč | 2 299,28 Kč |
| 250 | 21,55152 Kč | 5 387,88 Kč |
| 500 | 20,52218 Kč | 10 261,09 Kč |
| 1 000 | 19,54263 Kč | 19 542,63 Kč |
| 3 000 | 18,08544 Kč | 54 256,32 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |









