
A04SR04SR30K51B | |
|---|---|
DigiKey Part Number | 455-3010-ND |
Manufacturer | |
Manufacturer Product Number | A04SR04SR30K51B |
Description | JUMPER 04SR-3S - 04SR-3S 2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.039" (1.00mm) |
Series | Length 0.167' (50.80mm, 2.00") |
Packaging Bulk | Color Black, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 22,04800 Kč | 220,48 Kč |
| 25 | 20,67040 Kč | 516,76 Kč |
| 50 | 19,68360 Kč | 984,18 Kč |
| 100 | 18,74280 Kč | 1 874,28 Kč |
| 250 | 17,56860 Kč | 4 392,15 Kč |
| 500 | 16,72952 Kč | 8 364,76 Kč |
| 1 000 | 15,93076 Kč | 15 930,76 Kč |
| 3 000 | 14,74270 Kč | 44 228,10 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |












