
A04SR04SR30K152B | |
|---|---|
DigiKey Part Number | 455-3014-ND |
Manufacturer | |
Manufacturer Product Number | A04SR04SR30K152B |
Description | JUMPER 04SR-3S - 04SR-3S 6" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.039" (1.00mm) |
Series | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Black, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 25,74400 Kč | 257,44 Kč |
| 25 | 24,12240 Kč | 603,06 Kč |
| 50 | 22,96760 Kč | 1 148,38 Kč |
| 100 | 21,86940 Kč | 2 186,94 Kč |
| 250 | 20,49908 Kč | 5 124,77 Kč |
| 500 | 19,52016 Kč | 9 760,08 Kč |
| 1 000 | 18,58827 Kč | 18 588,27 Kč |
| 3 000 | 17,20226 Kč | 51 606,78 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |












