
A04SR04SR30K254A | |
|---|---|
DigiKey Part Number | 455-3635-ND |
Manufacturer | |
Manufacturer Product Number | A04SR04SR30K254A |
Description | JUMPER 04SR-3S - 04SR-3S 10" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.039" (1.00mm) |
Series | Length 0.833' (254.00mm, 10.00") |
Packaging Bulk | Color Black, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket, Reversed | Contact Finish Tin |
Number of Positions 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 29,01900 Kč | 290,19 Kč |
| 25 | 27,20520 Kč | 680,13 Kč |
| 50 | 25,90740 Kč | 1 295,37 Kč |
| 100 | 24,66850 Kč | 2 466,85 Kč |
| 250 | 23,12216 Kč | 5 780,54 Kč |
| 500 | 22,01808 Kč | 11 009,04 Kč |
| 1 000 | 20,96713 Kč | 20 967,13 Kč |
| 3 000 | 19,40376 Kč | 58 211,28 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |














