



02SR-3S | |
|---|---|
DigiKey Part Number | 455-2183-ND |
Manufacturer | |
Manufacturer Product Number | 02SR-3S |
Description | CONN RCPT 2POS IDC 30AWG TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Tin 30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 30 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,11600 Kč | 41,16 Kč |
| 25 | 3,86360 Kč | 96,59 Kč |
| 50 | 3,68300 Kč | 184,15 Kč |
| 100 | 3,50460 Kč | 350,46 Kč |
| 250 | 3,28492 Kč | 821,23 Kč |
| 500 | 3,12786 Kč | 1 563,93 Kč |
| 2 000 | 2,83599 Kč | 5 671,98 Kč |
| 4 000 | 2,70050 Kč | 10 802,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |












