6 Position Rectangular Receptacle Connector IDC Tin 30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Receptacle Connector IDC Tin 30 AWG
06SR-3S
06SR-3S

06SR-3S

DigiKey Part Number
455-2187-ND
Manufacturer
Manufacturer Product Number
06SR-3S
Description
CONN RCPT 6POS IDC 30AWG TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Receptacle Connector IDC Tin 30 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
6
Pitch
0.039" (1.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
30 AWG
Features
Closed End
Contact Finish
Tin
Contact Finish Thickness
-
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 211
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
107,28600 Kč72,86 Kč
256,83680 Kč170,92 Kč
506,50940 Kč325,47 Kč
1006,19650 Kč619,65 Kč
2505,80804 Kč1 452,01 Kč
5005,53046 Kč2 765,23 Kč
2 0005,01474 Kč10 029,48 Kč
4 0004,77531 Kč19 101,24 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč