12 Position Rectangular Receptacle Connector IDC Tin 30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Rectangular Receptacle Connector IDC Tin 30 AWG
12SR-3S
12SR-3S

12SR-3S

DigiKey Part Number
455-2193-ND
Manufacturer
Manufacturer Product Number
12SR-3S
Description
CONN RCPT 12POS IDC 30AWG TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Receptacle Connector IDC Tin 30 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
12
Pitch
0.039" (1.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
30 AWG
Features
Closed End
Contact Finish
Tin
Contact Finish Thickness
-
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 651
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
1015,22400 Kč152,24 Kč
2514,26200 Kč356,55 Kč
5013,57740 Kč678,87 Kč
10012,92850 Kč1 292,85 Kč
25012,11752 Kč3 029,38 Kč
50011,53882 Kč5 769,41 Kč
2 00010,46310 Kč20 926,20 Kč
4 0009,96381 Kč39 855,24 Kč
Manufacturers Standard Package
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč