
A12SR12SR30K203B | |
|---|---|
DigiKey Part Number | 455-3682-ND |
Manufacturer | |
Manufacturer Product Number | A12SR12SR30K203B |
Description | JUMPER 12SR-3S - 12SR-3S 8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.039" (1.00mm) |
Series | Length 0.667' (203.20mm, 8.00") |
Packaging Bulk | Color Black, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 12 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,41000 Kč | 63,41 Kč |
| 10 | 53,86000 Kč | 538,60 Kč |
| 25 | 50,47920 Kč | 1 261,98 Kč |
| 50 | 48,06860 Kč | 2 403,43 Kč |
| 100 | 45,77140 Kč | 4 577,14 Kč |
| 250 | 42,90564 Kč | 10 726,41 Kč |
| 500 | 40,92258 Kč | 20 461,29 Kč |
| Unit Price without VAT: | 63,41000 Kč |
|---|---|
| Unit Price with VAT: | 76,72610 Kč |









