
A06SR06SR30K51A | |
|---|---|
DigiKey Part Number | 455-2999-ND |
Manufacturer | |
Manufacturer Product Number | A06SR06SR30K51A |
Description | JUMPER 06SR-3S - 06SR-3S 2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.039" (1.00mm) |
Series | Length 0.167' (50.80mm, 2.00") |
Packaging Bulk | Color Black, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket, Reversed | Contact Finish Tin |
Number of Positions 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 25,32400 Kč | 253,24 Kč |
| 25 | 23,74440 Kč | 593,61 Kč |
| 50 | 22,60640 Kč | 1 130,32 Kč |
| 100 | 21,52500 Kč | 2 152,50 Kč |
| 250 | 20,17572 Kč | 5 043,93 Kč |
| 500 | 19,21192 Kč | 9 605,96 Kč |
| 1 000 | 18,29493 Kč | 18 294,93 Kč |
| 3 000 | 16,93069 Kč | 50 792,07 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |












