

ENCOS16D2S65C | |
|---|---|
DigiKey Part Number | CKN11528-ND |
Manufacturer | |
Manufacturer Product Number | ENCOS16D2S65C |
Description | ENC OPTICAL QUAD USER SELCT CONN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 16 Quadrature, 2-Bit User Selectable |
Datasheet | Datasheet |
EDA/CAD Models | ENCOS16D2S65C Models |
Category | Actuator Type 5.92mm Dia Knurled End |
Manufacturer C&K | Detent Yes |
Series | Built in Switch Yes |
Packaging Tray | Mounting Type Panel Mount |
Part Status Active | Orientation User Selectable |
Encoder Type Optical | Termination Style Connector |
Output Type Quadrature, 2-Bit | Rotational Life (Cycles Min) 300K |
Pulses per Revolution 16 | Base Product Number |
Voltage - Supply 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 383,21000 Kč | 383,21 Kč |
| 5 | 329,08000 Kč | 1 645,40 Kč |
| 10 | 308,12500 Kč | 3 081,25 Kč |
| 25 | 282,39800 Kč | 7 059,95 Kč |
| 50 | 264,30180 Kč | 13 215,09 Kč |
| 100 | 247,29130 Kč | 24 729,13 Kč |
| 420 | 215,20850 Kč | 90 387,57 Kč |
| 840 | 203,88533 Kč | 171 263,68 Kč |
| Unit Price without VAT: | 383,21000 Kč |
|---|---|
| Unit Price with VAT: | 463,68410 Kč |




