
291P1022FX24ABB | |
|---|---|
DigiKey Part Number | CT3168-ND |
Manufacturer | |
Manufacturer Product Number | 291P1022FX24ABB |
Description | ENCODER OPTICAL QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 24 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer CTS Electrocomponents | Actuator Type 1/4" Dia Flatted End |
Series | Detent Yes |
Packaging Tray | Built in Switch Yes |
Part Status Active | Mounting Type Panel, PCB Through Hole |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Optical | Termination Style PC Pin |
Output Type Quadrature (Incremental) | Rotational Life (Cycles Min) 3M |
Pulses per Revolution 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 544,69000 Kč | 544,69 Kč |
| 5 | 467,71000 Kč | 2 338,55 Kč |
| 10 | 437,91300 Kč | 4 379,13 Kč |
| 25 | 401,28840 Kč | 10 032,21 Kč |
| 72 | 362,58000 Kč | 26 105,76 Kč |
| 144 | 339,11042 Kč | 48 831,90 Kč |
| 288 | 317,02240 Kč | 91 302,45 Kč |
| 504 | 300,53387 Kč | 151 469,07 Kč |
| Unit Price without VAT: | 544,69000 Kč |
|---|---|
| Unit Price with VAT: | 659,07490 Kč |





