
ENCOS24D2S65R | |
|---|---|
DigiKey Part Number | 108-ENCOS24D2S65R-ND |
Manufacturer | |
Manufacturer Product Number | ENCOS24D2S65R |
Description | ENC OPTICAL QUAD USR SELCT CONN |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 24 Quadrature, 2-Bit User Selectable |
Datasheet | Datasheet |
EDA/CAD Models | ENCOS24D2S65R Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer C&K | Actuator Type 5.92mm Dia Knurled End |
Series | Detent Yes |
Packaging Tray | Built in Switch Yes |
Part Status Active | Mounting Type Panel Mount |
Encoder Type Optical | Orientation User Selectable |
Output Type Quadrature, 2-Bit | Termination Style Connector |
Pulses per Revolution 24 | Rotational Life (Cycles Min) 300K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,75000 Kč | 419,75 Kč |
| 5 | 360,45200 Kč | 1 802,26 Kč |
| 10 | 337,50100 Kč | 3 375,01 Kč |
| 25 | 309,31720 Kč | 7 732,93 Kč |
| 50 | 289,48260 Kč | 14 474,13 Kč |
| 100 | 270,83850 Kč | 27 083,85 Kč |
| 420 | 235,67205 Kč | 98 982,26 Kč |
| 840 | 225,44752 Kč | 189 375,92 Kč |
| Unit Price without VAT: | 419,75000 Kč |
|---|---|
| Unit Price with VAT: | 507,89750 Kč |



