Rotary Encoder Optical 6 Quadrature (Incremental) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

291V1022F624AB

DigiKey Part Number
CT3042-ND
Manufacturer
Manufacturer Product Number
291V1022F624AB
Description
ENCODER OPTICAL QUAD VERT PC PIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 6 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
EDA/CAD Models
291V1022F624AB Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
4.75V ~ 5.25V
Manufacturer
CTS Electrocomponents
Actuator Type
1/4" Dia Flatted End
Series
Detent
Yes
Packaging
Tray
Built in Switch
No
Part Status
Active
Mounting Type
PCB, Through Hole
DigiKey Programmable
Not Verified
Orientation
Vertical
Encoder Type
Optical
Termination Style
PC Pin
Output Type
Quadrature (Incremental)
Rotational Life (Cycles Min)
1M
Pulses per Revolution
6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 800
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1345,84000 Kč345,84 Kč
5296,99600 Kč1 484,98 Kč
10278,11900 Kč2 781,19 Kč
25254,89880 Kč6 372,47 Kč
72230,38889 Kč16 588,00 Kč
144215,53278 Kč31 036,72 Kč
288201,55965 Kč58 049,18 Kč
504190,87808 Kč96 202,55 Kč
1 008182,08120 Kč183 537,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:345,84000 Kč
Unit Price with VAT:418,46640 Kč