


PEC12R-4225F-S0024 | |
|---|---|
DigiKey Part Number | PEC12R-4225F-S0024-ND |
Manufacturer | |
Manufacturer Product Number | PEC12R-4225F-S0024 |
Description | ENCODER INCRE QUAD HORIZN PC PIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 24 Quadrature (Incremental) Horizontal |
Datasheet | Datasheet |
EDA/CAD Models | PEC12R-4225F-S0024 Models |
Category | Actuator Type 6mm Dia Flatted End |
Manufacturer Bourns Inc. | Detent Yes |
Series | Built in Switch Yes |
Packaging Tray | Mounting Type PCB, Through Hole |
Part Status Active | Orientation Horizontal |
DigiKey Programmable Not Verified | Termination Style PC Pin |
Encoder Type Incremental | Rotational Life (Cycles Min) 30K |
Output Type Quadrature (Incremental) | Base Product Number |
Pulses per Revolution 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,92000 Kč | 46,92 Kč |
| 5 | 40,37600 Kč | 201,88 Kč |
| 10 | 37,81100 Kč | 378,11 Kč |
| 25 | 34,66200 Kč | 866,55 Kč |
| 75 | 31,23880 Kč | 2 342,91 Kč |
| 150 | 29,24773 Kč | 4 387,16 Kč |
| 300 | 27,37770 Kč | 8 213,31 Kč |
| 525 | 25,95139 Kč | 13 624,48 Kč |
| 1 050 | 24,28057 Kč | 25 494,60 Kč |
| Unit Price without VAT: | 46,92000 Kč |
|---|---|
| Unit Price with VAT: | 56,77320 Kč |











