


PEL12T-4225S-S1024 | |
|---|---|
DigiKey Part Number | PEL12T-4225S-S1024-ND |
Manufacturer | |
Manufacturer Product Number | PEL12T-4225S-S1024 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | PEL12T-4225S-S1024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 24 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Knurled End, Illuminated | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,00000 Kč | 143,00 Kč |
| 5 | 122,88000 Kč | 614,40 Kč |
| 10 | 115,06900 Kč | 1 150,69 Kč |
| 25 | 105,50240 Kč | 2 637,56 Kč |
| 50 | 98,77880 Kč | 4 938,94 Kč |
| 100 | 92,46260 Kč | 9 246,26 Kč |
| 300 | 83,21997 Kč | 24 965,99 Kč |
| 500 | 79,22000 Kč | 39 610,00 Kč |
| 1 000 | 74,07086 Kč | 74 070,86 Kč |
| Unit Price without VAT: | 143,00000 Kč |
|---|---|
| Unit Price with VAT: | 173,03000 Kč |











