


PEL12S-4224S-N1024 | |
|---|---|
DigiKey Part Number | PEL12S-4224S-N1024-ND |
Manufacturer | |
Manufacturer Product Number | PEL12S-4224S-N1024 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 24 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Knurled End, Illuminated | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,02000 Kč | 72,02 Kč |
| 5 | 61,90200 Kč | 309,51 Kč |
| 10 | 57,99600 Kč | 579,96 Kč |
| 25 | 53,16680 Kč | 1 329,17 Kč |
| 50 | 49,79040 Kč | 2 489,52 Kč |
| 100 | 46,61560 Kč | 4 661,56 Kč |
| 300 | 41,97710 Kč | 12 593,13 Kč |
| 500 | 39,97054 Kč | 19 985,27 Kč |
| 1 000 | 37,38862 Kč | 37 388,62 Kč |
| Unit Price without VAT: | 72,02000 Kč |
|---|---|
| Unit Price with VAT: | 87,14420 Kč |






