


PEL12D-4225S-S1024 | |
|---|---|
DigiKey Part Number | PEL12D-4225S-S1024-ND |
Manufacturer | |
Manufacturer Product Number | PEL12D-4225S-S1024 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | PEL12D-4225S-S1024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 24 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Knurled End, Illuminated | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,50000 Kč | 90,50 Kč |
| 10 | 75,40400 Kč | 754,04 Kč |
| 25 | 70,03240 Kč | 1 750,81 Kč |
| 50 | 66,20660 Kč | 3 310,33 Kč |
| 100 | 62,57190 Kč | 6 257,19 Kč |
| 300 | 57,19297 Kč | 17 157,89 Kč |
| 500 | 54,84384 Kč | 27 421,92 Kč |
| 1 000 | 51,80438 Kč | 51 804,38 Kč |
| Unit Price without VAT: | 90,50000 Kč |
|---|---|
| Unit Price with VAT: | 109,50500 Kč |







