


PEL12T-4225T-S1024 | |
|---|---|
DigiKey Part Number | 118-PEL12T-4225T-S1024-ND |
Manufacturer | |
Manufacturer Product Number | PEL12T-4225T-S1024 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 24 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Knurled End, Illuminated | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,38000 Kč | 138,38 Kč |
| 10 | 115,11100 Kč | 1 151,11 Kč |
| 25 | 106,88000 Kč | 2 672,00 Kč |
| 50 | 101,01720 Kč | 5 050,86 Kč |
| 100 | 95,46110 Kč | 9 546,11 Kč |
| 300 | 87,23830 Kč | 26 171,49 Kč |
| 500 | 83,64932 Kč | 41 824,66 Kč |
| 1 000 | 79,00728 Kč | 79 007,28 Kč |
| Unit Price without VAT: | 138,38000 Kč |
|---|---|
| Unit Price with VAT: | 167,43980 Kč |







