
15141 | |
|---|---|
DigiKey Part Number | 1568-15141-ND |
Manufacturer | |
Manufacturer Product Number | 15141 |
Description | ENC INCREM GRAY CODE VERT PC PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 24 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 15141 Models |
Category | Voltage - Supply 5V |
Manufacturer SparkFun Electronics | Actuator Type 6mm Dia Flatted End |
Packaging Bulk | Detent Yes |
Part Status Active | Built in Switch Yes |
DigiKey Programmable Not Verified | Mounting Type PCB, Through Hole |
Encoder Type Incremental | Orientation Vertical |
Output Type Quadrature (Incremental) | Termination Style PC Pin |
Pulses per Revolution 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,15000 Kč | 104,15 Kč |
| Unit Price without VAT: | 104,15000 Kč |
|---|---|
| Unit Price with VAT: | 126,02150 Kč |











