
ST-4ETB103 | |
|---|---|
DigiKey Part Number | 563-ST-4ETB103TR-ND - Tape & Reel (TR) 563-ST-4ETB103CT-ND - Cut Tape (CT) 563-ST-4ETB103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-4ETB103 |
Description | TRIMMER 10K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | ST-4ETB103 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 10 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 23BR10KLFTR | TT Electronics/BI | 15 301 | 987-1014-1-ND | 1,16000 Kč | Similar |
| TS53YL103MR10 | Vishay Sfernice | 2 309 | TS53YL-10KCT-ND | 2,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 22,48900 Kč | 224,89 Kč |
| 25 | 20,89720 Kč | 522,43 Kč |
| 50 | 19,77180 Kč | 988,59 Kč |
| 100 | 18,69450 Kč | 1 869,45 Kč |
| 250 | 17,35528 Kč | 4 338,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,40196 Kč | 8 200,98 Kč |
| 1 000 | 15,49757 Kč | 15 497,57 Kč |
| 1 500 | 14,99061 Kč | 22 485,92 Kč |
| 2 500 | 14,37448 Kč | 35 936,20 Kč |
| 3 500 | 13,98209 Kč | 48 937,31 Kč |
| 5 000 | 13,57743 Kč | 67 887,15 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |









