1 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-4ETB102

DigiKey Part Number
563-ST-4ETB102TR-ND - Tape & Reel (TR)
563-ST-4ETB102CT-ND - Cut Tape (CT)
563-ST-4ETB102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST-4ETB102
Description
TRIMMER 1K OHM 0.25W GW TOP ADJ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
ST-4ETB102 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Nidec Components
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
1 kOhms
Termination Style
Gull Wing
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
23BR1KLFTRTT Electronics/BI625987-1015-1-ND29,19000 KčSimilar
In-Stock: 24 261
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,14000 Kč28,14 Kč
1023,41300 Kč234,13 Kč
2521,77080 Kč544,27 Kč
5020,59060 Kč1 029,53 Kč
10019,46930 Kč1 946,93 Kč
25018,07508 Kč4 518,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50017,08146 Kč8 540,73 Kč
1 00016,13948 Kč16 139,48 Kč
1 50015,61159 Kč23 417,38 Kč
2 50014,96990 Kč37 424,75 Kč
3 50014,56115 Kč50 964,03 Kč
5 00014,13963 Kč70 698,15 Kč
Manufacturers Standard Package
Unit Price without VAT:28,14000 Kč
Unit Price with VAT:34,04940 Kč