


TTS-5KC3-BZ | |
|---|---|
DigiKey Part Number | 1912-1015-ND |
Manufacturer | |
Manufacturer Product Number | TTS-5KC3-BZ |
Description | THERMISTOR NTC 5KOHM 3977K BEAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 5k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TEWA Sensors LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 5k | |
Resistance Tolerance | ±0.2°C | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,33000 Kč | 53,33 Kč |
| 5 | 47,49800 Kč | 237,49 Kč |
| 10 | 45,33500 Kč | 453,35 Kč |
| 25 | 42,72680 Kč | 1 068,17 Kč |
| 50 | 40,95440 Kč | 2 047,72 Kč |
| 100 | 39,32720 Kč | 3 932,72 Kč |
| 500 | 36,05608 Kč | 18 028,04 Kč |
| 1 000 | 34,83841 Kč | 34 838,41 Kč |
| 5 000 | 32,38610 Kč | 161 930,50 Kč |
| Unit Price without VAT: | 53,33000 Kč |
|---|---|
| Unit Price with VAT: | 64,52930 Kč |


